The MAX6726AKATGD3+T is a multi-voltage supervisor with a maximum operating temperature of 125°C and a maximum power dissipation of 714mW. It is packaged in a SOT-23-8 case and is designed for surface mount applications. The device monitors three voltages and has an overvoltage threshold of 1.14V and an undervoltage threshold of 1.08V. It also features a watchdog timer and an active high/active low reset output with a timeout of 140ms. The MAX6726AKATGD3+T is RoHS compliant and has an operating supply current of 15uA.
Sign in to ask questions about the Maxim MAX6726AKATGD3+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6726AKATGD3+T technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 1.14V |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.075V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.08V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6726AKATGD3+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.