The MAX6726AKATID2+T is a multi-voltage supervisor with three channels, operating from 800mV to 5.5V with a maximum power dissipation of 714mW. It is packaged in a lead-free SOT-23-8 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and has an operating supply current of 15uA. It features an overvoltage threshold of 1.425V, an undervoltage threshold of 1.35V, and a threshold voltage of 3.075V. The MAX6726AKATID2+T also includes a watchdog timer and is RoHS compliant.
Maxim MAX6726AKATID2+T technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 1.425V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 8.8ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.075V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.35V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.