The MAX6726AKAVDD2+T is a 3-channel multi-voltage supervisor with a maximum supply voltage of 5.5V and maximum power dissipation of 714mW. It operates over a temperature range of -40°C to 125°C and is available in a SOT-23-8 package. The device is RoHS compliant and features an active high/active low reset output with a timeout of 8.8ms. It also includes a watchdog timer and consumes an operating supply current of 15uA.
Maxim MAX6726AKAVDD2+T technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 810mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 8.8ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.575V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 765mV |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.