The MAX6726AKAVFD1+T is a multi-voltage supervisor IC from Maxim, designed to monitor three supply voltages. It operates over a temperature range of -40°C to 125°C and is packaged in a lead-free SOT-23-8 package. The IC features a low operating supply current of 15uA and a reset timeout of 1.1ms. It also includes a watchdog timer and is RoHS compliant.
Maxim MAX6726AKAVFD1+T technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 1.08V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.575V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.02V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.