The MAX6726AKAWID2+T is a 3-channel multi-voltage supervisor in a SOT-23-8 package, operating over the -40°C to 125°C temperature range. It has a maximum power dissipation of 714mW and an operating supply current of 15uA. The device is RoHS compliant and available in quantities of 2500 on tape and reel. It features an overvoltage threshold of 1.425V, an undervoltage threshold of 1.35V, and a threshold voltage of 1.665V. The supervisor has an active high/active low reset and a watchdog timer, with a reset timeout of 8.8ms.
Maxim MAX6726AKAWID2+T technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 1.425V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 8.8ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.665V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.35V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.