The MAX6726AKAWID6+T is a surface mount multi-voltage supervisor in a SOT-23-8 package. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 714mW. This device is RoHS compliant and available in tape and reel packaging with 2500 units per reel. The supervisor monitors three voltage levels and has an overvoltage threshold of 1.425V and an undervoltage threshold of 1.35V. It also features a watchdog timer and an active high/active low reset output with a timeout of 560ms. The device consumes only 15uA of operating supply current and can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 800mV.
Maxim MAX6726AKAWID6+T technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 1.425V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 560ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.665V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.35V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.