The MAX6726AKAZWD1+T is a multi-voltage supervisor with three monitored voltages, overvoltage threshold of 1.71V, and undervoltage threshold of 1.62V. It features a threshold voltage of 2.313V and is available in a SOT-23-8 package. The device is RoHS compliant and operates over a temperature range of -40°C to 125°C, with a maximum power dissipation of 714mW and an operating supply current of 15uA.
Maxim MAX6726AKAZWD1+T technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 1.71V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.313V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.62V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6726AKAZWD1+T to view detailed technical specifications.
No datasheet is available for this part.