The MAX6727AKALTD2+T is a multi-voltage supervisor with three channels, operating over a temperature range of -40°C to 125°C. It is packaged in a lead-free SOT-23-8 package and is suitable for surface mount applications. The device has a maximum power dissipation of 714mW and a maximum supply voltage of 5.5V. It draws an operating supply current of 15uA and features an overvoltage threshold of 3.15V and an undervoltage threshold of 3V. The watchdog timer is also enabled, with a reset timeout of 8.8ms.
Maxim MAX6727AKALTD2+T technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 8.8ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.625V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 3V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.