The MAX6727AKARFD6+T is a multi-voltage supervisor integrated circuit that monitors three voltages and provides an active low reset signal. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 714mW. The device is packaged in a lead-free SOT-23-8 package and is available in tape and reel quantities of 2500. It is RoHS compliant and features a watchdog timer with a timeout of 560ms.
Maxim MAX6727AKARFD6+T technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 1.08V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 560ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.625V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.02V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.