The MAX6727AKASDD6+T is a multi-voltage supervisor with three channels, operating over a temperature range of -40°C to 125°C. It features an active low reset output and a watchdog timer. The device is RoHS compliant and available in a lead-free SOT-23-8 package, suitable for surface mount applications. The supervisor monitors the supply voltage and provides a reset signal when the voltage falls below the undervoltage threshold of 765mV. The overvoltage threshold is set at 810mV, and the operating supply current is 15uA. The device is suitable for use in power management applications.
Maxim MAX6727AKASDD6+T technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 810mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 560ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.925V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 765mV |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.