The MAX6727AKASVD5+T is a multi-voltage supervisor IC packaged in an 8-pin SOT-23. It monitors three voltage levels, with undervoltage and overvoltage thresholds of 1.53V and 1.62V, respectively. The device operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 714mW. It is available in a tape and reel package with 2500 units per reel. The MAX6727AKASVD5+T is RoHS compliant and features an active low reset output with a 280ms timeout period. It consumes only 15uA of operating current and is suitable for use in surface mount applications.
Maxim MAX6727AKASVD5+T technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 1.62V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 280ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.925V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.53V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.