The MAX6727AKASYD1+T is a multi-voltage supervisor with three channels, operating within a temperature range of -40°C to 125°C. It is packaged in a lead-free SOT-23-8 package and is suitable for surface mount applications. The device has a maximum power dissipation of 714mW and a maximum supply voltage of 5.5V, with a minimum supply voltage of 800mV. It features an active low reset signal with a timeout of 1.1ms and a watchdog timer. The supervisor is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Maxim MAX6727AKASYD1+T technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 2.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.925V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.125V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.