The MAX6727AKAYVD3+T is a multi-voltage supervisor IC with three channels, operating over a temperature range of -40°C to 125°C. It monitors supply voltages and provides an active low reset signal when the voltage falls below 1.53V or rises above 1.62V. The device has a maximum power dissipation of 714mW and is packaged in an 8-pin SOT-23-8 surface mount package. It is RoHS compliant and available in quantities of 2500 on tape and reel.
Maxim MAX6727AKAYVD3+T technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 1.62V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.188V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.53V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.