The MAX6727AKAZGD6+T is a multi-voltage supervisor from Maxim, operating within a temperature range of -40°C to 125°C. It monitors up to three supply voltages and provides a reset signal when the voltage drops below the undervoltage threshold of 1.08V. The device also features a watchdog timer and can operate with a supply current as low as 15uA. The MAX6727AKAZGD6+T is available in a lead-free SOT-23-8 package, suitable for surface mount applications.
Maxim MAX6727AKAZGD6+T technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 1.14V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 560ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.313V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.08V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.