The MAX6727AKAZWD5+T is a multi-voltage supervisor with three channels, operating within a temperature range of -40°C to 125°C. It features a maximum power dissipation of 714mW and a maximum supply voltage of 5.5V. The device is RoHS compliant and available in a SOT-23-8 package, suitable for surface mount applications. It consumes an operating supply current of 15uA and has a reset timeout of 280ms.
Maxim MAX6727AKAZWD5+T technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 1.71V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 280ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.313V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.62V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.