
The MAX6727KAZWD3+T is a multi-voltage supervisor in a SOT-23-8 package, suitable for surface mount applications. It monitors three voltages and provides an active low reset signal when any of the monitored voltages fall below their respective thresholds. The device operates over a temperature range of -40°C to 85°C and consumes only 15uA of operating supply current. The MAX6727KAZWD3+T is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Maxim MAX6727KAZWD3+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6727KAZWD3+T technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 1.71V |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.313V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.62V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6727KAZWD3+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.