The MAX6728AKALTD3+T is a multi-voltage supervisor from Maxim, designed to monitor three supply voltages. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 714mW. This device is RoHS compliant and available in a surface-mount SOT-23-8 package, packaged on tape and reel. The supervisor features an active-low reset output with a timeout of 140ms and a watchdog timer. It draws an operating supply current of 15uA and has a maximum supply voltage of 5.5V.
Maxim MAX6728AKALTD3+T technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 3.15V |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.625V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 3V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.