The MAX6728KASDD3-T is an industrial power management IC with three channels. It operates over a supply voltage range of 0.8V to 5.5V and features a maximum operating temperature of 85 degrees Celsius. The device is packaged in a SOT-23 package with 8 pins and measures 1.625mm in width and 2.9mm in length. It is suitable for industrial applications and is available from Maxim.
Sign in to ask questions about the Maxim MAX6728KASDD3-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6728KASDD3-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Number of Channels | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6728KASDD3-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.