The MAX6729KASYD3+T is a multi-voltage supervisor with three channels, operating from a supply voltage of up to 5.5V and dissipating a maximum of 714mW. It is packaged in a SOT-23-8 case and is suitable for surface mount applications. The device monitors three voltages and provides an active low reset output with a timeout of 140ms. It also features a watchdog timer and is compliant with RoHS regulations. The operating temperature range is from -40°C to 85°C.
Maxim MAX6729KASYD3+T technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.925V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.125V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.