The MAX6730AUTRD6+T is a surface mount supervisory circuit from Maxim, operating over a temperature range of -40°C to 125°C. It monitors a single voltage and provides a reset signal when the supply voltage falls below 2.55V or rises above 2.7V. This device has a maximum power dissipation of 696mW and is available in a tape and reel package with 2500 units per reel. The MAX6730AUTRD6+T is RoHS compliant and features a watchdog timer with a reset timeout of 560ms.
Maxim MAX6730AUTRD6+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 560ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.625V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.