The MAX6730AUTWD1+T is a surface mount supervisory circuit with a simple reset/power-on reset function. It monitors a single voltage and provides an active low reset signal when the supply voltage falls below 1.62V or rises above 1.71V. The IC operates over a temperature range of -40°C to 125°C and consumes only 15uA of current. It is available in a RoHS compliant SOT-23-6 package and is suitable for use in a variety of applications requiring a basic reset function.
Maxim MAX6730AUTWD1+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Reset Threshold Voltage | 1.71V |
| Min Reset Threshold Voltage | 1.62V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 1.71V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.665V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.62V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.