The MAX6730AUTWD2+T is a simple reset/power-on reset IC from Maxim, designed to monitor a single supply voltage. It operates over a temperature range of -40°C to 125°C and features a low operating supply current of 15uA. The device is available in a SOT-23-6 package and is compliant with RoHS regulations. The IC has a reset timeout of 8.8ms and a threshold voltage of 1.665V, with an overvoltage threshold of 1.71V and an undervoltage threshold of 1.62V. It is suitable for use in a variety of applications requiring a simple reset/power-on reset function.
Maxim MAX6730AUTWD2+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Reset Threshold Voltage | 1.71V |
| Min Reset Threshold Voltage | 1.62V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 1.71V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 8.8ms |
| RoHS Compliant | Yes |
| Series | MAX6730A, MAX6731A, MAX6732A, MAX6733A, MAX6734A, MAX6735A |
| Threshold Voltage | 1.665V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.62V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.