The MAX6730AUTYD1+T is a surface-mount supervisory circuit with a simple reset/power-on reset function. It monitors a single voltage and provides an active-low reset signal when the supply voltage falls below 2.125V or rises above 2.25V. The device operates over a temperature range of -40°C to 125°C and consumes only 15uA of supply current. The MAX6730AUTYD1+T is RoHS compliant and available in a tape and reel package of 2500 units per reel.
Maxim MAX6730AUTYD1+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Reset Threshold Voltage | 2.25V |
| Min Reset Threshold Voltage | 2.125V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 2.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.188V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.125V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.