The MAX6730AUTYD6+T is a simple reset/power-on reset IC with a threshold voltage of 2.188V, operating over a supply voltage range of 0.8V to 5.5V. It is available in a SOT-23-6 package and is suitable for surface mount applications. The IC has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a maximum power dissipation of 696mW.
Maxim MAX6730AUTYD6+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Reset Threshold Voltage | 2.25V |
| Min Reset Threshold Voltage | 2.125V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 2.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 560ms |
| RoHS Compliant | Yes |
| Series | MAX6730A, MAX6731A, MAX6732A, MAX6733A, MAX6734A, MAX6735A |
| Threshold Voltage | 2.188V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.125V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.