The MAX6730UTLD3-T is an industrial-grade power management IC with a single channel, operating over a supply voltage range of 0.8V to 5.5V. It is packaged in a SOT-23, 6 PIN package and has a maximum operating temperature of 85 degrees Celsius. The device is suitable for use in industrial applications where high temperature operation is required, and it meets the requirements of the industrial temperature grade. The IC is designed to provide reliable operation in harsh environments.
Maxim MAX6730UTLD3-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.