Surface mount supervisory circuit with a 2.625V threshold voltage, monitoring a single voltage from 0.8V to 5.5V. Features active-low reset with a 1.1ms timeout and a watchdog timer. Operates from -40°C to 125°C with 15µA supply current. Packaged in a 6-pin SOT-23, this lead-free component is supplied on tape and reel.
Maxim MAX6731AUTRD1+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Series | MAX6730A, MAX6731A, MAX6732A, MAX6733A, MAX6734A, MAX6735A |
| Threshold Voltage | 2.625V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.