Surface mount supervisory circuit with active-low reset, monitoring a single voltage. Features a reset threshold voltage range of 1.53V to 1.62V, with an overvoltage threshold of 1.62V and undervoltage threshold of 1.53V. Operates from 800mV to 5.5V supply voltage, with a maximum power dissipation of 696mW. Includes a watchdog timer and a 1.1ms reset timeout. Packaged in a 6-pin SOT-23, this lead-free, RoHS compliant component operates from -40°C to 125°C.
Maxim MAX6731AUTVD1+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Reset Threshold Voltage | 1.62V |
| Min Reset Threshold Voltage | 1.53V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.62V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Series | MAX6730A, MAX6731A, MAX6732A, MAX6733A, MAX6734A, MAX6735A |
| Threshold Voltage | 1.575V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.53V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.