Surface mount supervisory circuit for power management, monitoring a single voltage with a threshold range of 1.53V to 1.62V. Features active-low reset with an 8.8ms timeout and includes a watchdog timer. Operates from 800mV to 5.5V with a low 15µA supply current. Housed in a 6-pin SOT-23 package, this lead-free component offers a maximum power dissipation of 696mW and operates across a temperature range of -40°C to 125°C.
Maxim MAX6731AUTVD2+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Reset Threshold Voltage | 1.62V |
| Min Reset Threshold Voltage | 1.53V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.62V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 8.8ms |
| RoHS Compliant | Yes |
| Series | MAX6730A, MAX6731A, MAX6732A, MAX6733A, MAX6734A, MAX6735A |
| Threshold Voltage | 1.575V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.53V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.