The MAX6731AUTVD3-T is an automotive-grade power management IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a JEDEC package code of R-PDSO-G6 and a pin count of 6. The device is designed for use in automotive applications and has a supply voltage range of 0.8V to 5.5V.
Maxim MAX6731AUTVD3-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.