The MAX6732AUTLTD3+T is a dual-voltage supervisor integrated circuit from Maxim. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device monitors two voltages and provides an active-low reset signal when the supply voltage falls below the undervoltage threshold of 3V or rises above the overvoltage threshold of 3.15V. The supervisor has a maximum power dissipation of 696mW and a typical operating supply current of 15μA.
Maxim MAX6732AUTLTD3+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 3.15V |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.625V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 3V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.