The MAX6732AUTLTD5+T is a dual-voltage supervisor integrated circuit with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a lead-free SOT-23-6 package and is suitable for surface mount applications. The device monitors two voltage levels and provides an active low reset signal when the monitored voltage falls below the undervoltage threshold of 3V. The watchdog timer feature is also enabled, allowing for a reset timeout of 280ms. The MAX6732AUTLTD5+T is RoHS compliant and operates with a maximum supply voltage of 5.5V and a minimum supply voltage of 800mV.
Maxim MAX6732AUTLTD5+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 280ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.625V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 3V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.