The MAX6732AUTMRD5+T is a multi-voltage supervisor IC with two channels, operating over a temperature range of -40°C to 125°C. It is packaged in a SOT-23-6 surface mount package and has a maximum power dissipation of 696mW. The device is RoHS compliant and has a low operating supply current of 15uA. It features an active low reset output and a watchdog timer. The supervisor IC has a threshold voltage of 4.375V and an overvoltage threshold of 2.7V, with an undervoltage threshold of 2.55V.
Maxim MAX6732AUTMRD5+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 280ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.375V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.