The MAX6732AUTRHD1+T is a dual-voltage supervisor IC with a threshold voltage of 2.625V and an overvoltage threshold of 1.35V. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 696mW. This device is available in a lead-free SOT-23-6 package and is RoHS compliant. The IC features a watchdog timer and an active low reset output. It is suitable for use in applications requiring monitoring of two supply voltages.
Maxim MAX6732AUTRHD1+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 1.35V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Series | MAX6730A, MAX6731A, MAX6732A, MAX6733A, MAX6734A, MAX6735A |
| Threshold Voltage | 2.625V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.275V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.