The MAX6732AUTVDD3+T is a dual-voltage supervisor IC in a SOT-23-6 package, designed for surface mount applications. It monitors two supply voltages and provides an active low reset signal when the voltage falls below the undervoltage threshold of 765mV. The IC has a watchdog timer and can operate at temperatures ranging from -40°C to 125°C. It consumes only 15uA of operating current and is compliant with RoHS regulations.
Maxim MAX6732AUTVDD3+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 810mV |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.575V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 765mV |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.