The MAX6732AUTYHD5+T is a dual-voltage supervisor with thresholds of 2V and 1.35V, suitable for monitoring two supply voltages. It operates from 800mV to 5.5V with a maximum power dissipation of 696mW. The device is packaged in a lead-free SOT-23-6 package and is RoHS compliant. It has an operating temperature range of -40°C to 125°C and consumes 15uA of operating supply current. The supervisor features an active low reset output with a timeout of 280ms and a watchdog timer.
Maxim MAX6732AUTYHD5+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 1.35V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 280ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.188V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.275V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.