The MAX6733AUTLTD5+T is a multi-voltage supervisor with two channels, operating at a maximum supply voltage of 5.5V and a maximum power dissipation of 696mW. It is packaged in a SOT-23-6 case and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. It features an active low reset output and a watchdog timer, with a reset timeout of 280ms. The supervisor is suitable for use in a variety of applications, including those requiring monitoring of multiple voltages.
Maxim MAX6733AUTLTD5+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 280ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.625V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 3V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.