The MAX6733AUTRHD6+T is a multi-voltage supervisor with two voltage monitoring inputs, operating over a supply voltage range of 800mV to 5.5V. It features a totem-pole output and a watchdog timer. The device is RoHS compliant and available in a 2500-unit reel package. The MAX6733AUTRHD6+T is suitable for use in applications requiring a high level of reliability and fault tolerance, such as industrial control systems and medical devices. It can operate over a temperature range of -40°C to 125°C and has a maximum power dissipation of 696mW.
Maxim MAX6733AUTRHD6+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.35V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 560ms |
| RoHS Compliant | Yes |
| Series | MAX6730A, MAX6731A, MAX6732A, MAX6733A, MAX6734A, MAX6735A |
| Threshold Voltage | 2.625V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.275V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.