The MAX6733AUTSFD1+T is a 2-channel supervisor IC with a threshold voltage of 2.925V, operating over a supply voltage range of 800mV to 5.5V. It is packaged in a SOT-23-6 surface mount package and is RoHS compliant. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features an active low reset output and a watchdog timer, with a reset timeout of 1.1ms. The IC is available in quantities of 2500 per reel.
Maxim MAX6733AUTSFD1+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.08V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Series | MAX6730A, MAX6731A, MAX6732A, MAX6733A, MAX6734A, MAX6735A |
| Threshold Voltage | 2.925V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.02V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.