The MAX6733AUTTID3+T is a 2-channel supervisor IC in a SOT-23-6 package, designed to operate within a temperature range of -40°C to 125°C. It can handle a maximum power dissipation of 696mW and has a maximum supply voltage of 5.5V. The device is RoHS compliant and features a watchdog timer. It monitors two voltages and has an active low reset output. The IC has a reset timeout of 140ms and operates at an operating supply current of 15uA.
Maxim MAX6733AUTTID3+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.425V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.075V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.35V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.