The MAX6733AUTTWD5+T is a multi-voltage supervisor with two channels, operating on a supply voltage of up to 5.5V and a maximum power dissipation of 696mW. It is packaged in a SOT-23-6 surface mount package and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a watchdog timer feature. It monitors two voltages and has an active low reset output with a timeout of 280ms.
Maxim MAX6733AUTTWD5+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.71V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 280ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.075V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.62V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.