The MAX6733AUTTWD6+T is a multi-voltage supervisor IC with two channels, operating over a supply voltage range of 800mV to 5.5V and a maximum power dissipation of 696mW. It is available in a surface mount SOT-23-6 package and is RoHS compliant. The device features a watchdog timer and can be used to monitor two different voltages. It has an operating temperature range of -40°C to 125°C and a low operating supply current of 15uA. The supervisor IC has a reset timeout of 560ms and an active low reset output.
Maxim MAX6733AUTTWD6+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.71V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 560ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.075V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.62V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.