The MAX6734AKAMRD3+T is a multi-voltage supervisor IC that monitors three supply voltages and provides an active-low reset signal when any of the monitored voltages fall below their respective thresholds. It operates from a supply voltage of 800mV to 5.5V and can handle a maximum power dissipation of 714mW. The device is available in a surface-mount SOT-23-8 package and is RoHS compliant. It features a watchdog timer and can operate over a temperature range of -40°C to 125°C.
Maxim MAX6734AKAMRD3+T technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.375V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.