The MAX6734AKASVD3+T is a multi-voltage supervisor with three monitored voltages, operating over a temperature range of -40°C to 125°C. It features an active low reset output and a watchdog timer. The device is available in a lead-free SOT-23-8 package, suitable for surface mount applications. The MAX6734AKASVD3+T is RoHS compliant and operates from a supply voltage of 800mV to 5.5V, with a maximum power dissipation of 714mW.
Sign in to ask questions about the Maxim MAX6734AKASVD3+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6734AKASVD3+T technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 1.62V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | MAX6730A, MAX6731A, MAX6732A, MAX6733A, MAX6734A, MAX6735A |
| Threshold Voltage | 2.925V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.53V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6734AKASVD3+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
