The MAX6734AKASYD3+T is a surface mount multi-voltage supervisor IC with a package type of SOT-23-8. It monitors three voltages and has a maximum power dissipation of 714mW. The operating temperature range is from -40°C to 125°C. The IC is RoHS compliant and has a low operating supply current of 15uA. It features an active low reset output and a watchdog timer. The supervisor IC is available in a tape and reel packaging.
Sign in to ask questions about the Maxim MAX6734AKASYD3+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6734AKASYD3+T technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 2.25V |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.925V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.125V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6734AKASYD3+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
