The MAX6734KASYD3 is an industrial-grade power management IC with 3 channels, operating over a temperature range of -40°C to 85°C. It has a supply voltage range of 0.8V to 5.5V and is packaged in an 8-pin SOT-23 package. The device is designed for use in industrial applications and has a JEDEC package code of R-PDSO-G8.
Sign in to ask questions about the Maxim MAX6734KASYD3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6734KASYD3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Number of Channels | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6734KASYD3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.