The MAX6734KAZWD3-T is an industrial-grade power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 8 terminals and a dual terminal position. The IC has a JEDEC package code of R-PDSO-G8 and measures 1.625mm in width and 2.9mm in length. It operates within a supply voltage range of 0.8V to 5.5V and has a temperature grade of industrial. The IC is available in an 8-pin SOT-23 package type.
Maxim MAX6734KAZWD3-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Number of Channels | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6734KAZWD3-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.