The MAX6735AKAZGD1+T is a multi-voltage supervisor IC with three channels, operating over a supply voltage range of 800mV to 5.5V and a maximum power dissipation of 714mW. It is packaged in an 8-pin SOT-23 package and is suitable for surface mount applications. The device is RoHS compliant and operates over a temperature range of -40°C to 125°C. It features an active low reset output and a watchdog timer, with a reset timeout of 1.1ms.
Maxim MAX6735AKAZGD1+T technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.14V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.313V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.08V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6735AKAZGD1+T to view detailed technical specifications.
No datasheet is available for this part.