The MAX6735AKAZGD2+T is a surface mount, 3-channel multi-voltage supervisor from Maxim. It operates over a temperature range of -40°C to 125°C and can handle up to 714mW of power dissipation. This device is RoHS compliant and available in a tape and reel packaging with 2500 units per package. The supervisor features an active low reset output and a watchdog timer, with threshold voltages of 1.08V and 1.14V for undervoltage and overvoltage detection, respectively.
Maxim MAX6735AKAZGD2+T technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.14V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 8.8ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.313V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.08V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6735AKAZGD2+T to view detailed technical specifications.
No datasheet is available for this part.