The MAX6735AKAZID1+T is a 3-channel multi-voltage supervisor in a SOT-23-8 package, suitable for lead-free applications. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 714mW. The device monitors three supply voltages and provides a totem-pole output with an overvoltage threshold of 1.425V and an undervoltage threshold of 1.35V. The supervisor also features a watchdog timer and an active low reset output with a timeout of 1.1ms. It is RoHS compliant and available in tape and reel packaging with 2500 units per reel.
Maxim MAX6735AKAZID1+T technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.425V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.313V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.35V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6735AKAZID1+T to view detailed technical specifications.
No datasheet is available for this part.