The MAX6735KALTD3-T is an industrial-grade power management IC with a maximum operating temperature of 85C and a minimum operating temperature of -40C. It has 8 terminals and is available in a SOT-23 package. The device operates within a supply voltage range of 0.8V to 5.5V. It is designed for industrial applications and is available in a 8-pin package with a width of 1.625mm and a length of 2.9mm.
Sign in to ask questions about the Maxim MAX6735KALTD3-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6735KALTD3-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Number of Channels | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6735KALTD3-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.